Part Details for NC7SZ04L6X by Fairchild Semiconductor Corporation
Overview of NC7SZ04L6X by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for NC7SZ04L6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$0.0759 / $0.0893 | Buy Now |
|
Sense Electronic Company Limited | QFN | 3771 |
|
RFQ |
Part Details for NC7SZ04L6X
NC7SZ04L6X CAD Models
NC7SZ04L6X Part Data Attributes
|
NC7SZ04L6X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7SZ04L6X
Fairchild Semiconductor Corporation
Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6, 1 MM, MO-252UAAD, MICROPACK-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MICROPAK MLP | |
Package Description | 1 MM, MO-252UAAD, MICROPACK-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, MICROPAK, JEDEC MO-252, 1.0MM WIDE - MLP (PREMOLDED) | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for NC7SZ04L6X
This table gives cross-reference parts and alternative options found for NC7SZ04L6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SZ04L6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G04GM,132 | 74LVC1G04 - Single inverter@en-us SON 6-Pin | Nexperia | NC7SZ04L6X vs 74LVC1G04GM,132 |
74LVC1G04GM,115 | 74LVC1G04 - Single inverter SON 6-Pin | NXP Semiconductors | NC7SZ04L6X vs 74LVC1G04GM,115 |
74LVC1G04GM,132 | 74LVC1G04 - Single inverter SON 6-Pin | NXP Semiconductors | NC7SZ04L6X vs 74LVC1G04GM,132 |
74LVC1G04GM,115 | 74LVC1G04 - Single inverter@en-us SON 6-Pin | Nexperia | NC7SZ04L6X vs 74LVC1G04GM,115 |
74LVC1G04GM | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 | NXP Semiconductors | NC7SZ04L6X vs 74LVC1G04GM |
74LVC1G04GM | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | NC7SZ04L6X vs 74LVC1G04GM |
SN74LVC1G04DRYR | Single 1.65-V to 5.5-V inverter 6-SON -40 to 125 | Texas Instruments | NC7SZ04L6X vs SN74LVC1G04DRYR |
74LVC1G04FZ4-7 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6, ROHS COMPLIANT, DFN-1410, 6 PIN | Diodes Incorporated | NC7SZ04L6X vs 74LVC1G04FZ4-7 |
SN74LVC1G04DRYRG4 | Single 1.65-V to 5.5-V inverter 6-SON -40 to 125 | Texas Instruments | NC7SZ04L6X vs SN74LVC1G04DRYRG4 |
NC7SZ04L6X | TinyLogic UHS Inverter, 5000-REEL | onsemi | NC7SZ04L6X vs NC7SZ04L6X |