-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage SPDT Analog Switch or 2:1 Multiplexer/Demultiplexer Bus Switch, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9061
|
Newark | Analogue Switch, Spdt, 1, 50 Ohm, 1.65V To 5.5V, Sc-70, 6 Rohs Compliant: Yes |Onsemi NC7SB3157P6X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 477 |
|
$0.1020 / $0.3820 | Buy Now |
DISTI #
15M1907
|
Newark | Analogue Switch, Single, Spdt, Sc-70-6, Ic Function:Analog Switch, Analog Multiplexer/Demultiplexer, Power Supply Type:Single Supply, Supply Voltage Range:1.65V To 5.5V, Ic Case/Package:Sc-70, No. Of Pins:6Pins, Interfaces:- Rohs Compliant: Yes |Onsemi NC7SB3157P6X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
58K9465
|
Newark | Analog Switch, Single, Spdt, Sc-70-6, Ic Function:Analog Switch, Analog Multiplexer/Demultiplexer, Power Supply Type:Single Supply, Supply Voltage Range:1.65V To 5.5V, Ic Case/Package:Sc-70, No. Of Pins:6Pins, Interfaces:- Rohs Compliant: Yes |Onsemi NC7SB3157P6X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NC7SB3157P6XCT-ND
|
DigiKey | IC SWITCH SPDT X 1 15OHM SC88 Min Qty: 1 Lead time: 26 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
4639 In Stock |
|
$0.0773 / $0.4800 | Buy Now |
DISTI #
NC7SB3157P6X
|
Avnet Americas | Analog Multiplexer Single 2:1 6-Pin SC-70 T/R - Tape and Reel (Alt: NC7SB3157P6X) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NC7SB3157P6X
|
Avnet Americas | Analog Multiplexer Single 2:1 6-Pin SC-70 T/R - Tape and Reel (Alt: NC7SB3157P6X) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NC7SB3157P6X
|
Avnet Americas | Analog Multiplexer Single 2:1 6-Pin SC-70 T/R - Tape and Reel (Alt: NC7SB3157P6X) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NC7SB3157P6X
|
Avnet Americas | Analog Multiplexer Single 2:1 6-Pin SC-70 T/R - Tape and Reel (Alt: NC7SB3157P6X) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NC7SB3157P6X
|
Avnet Americas | Analog Multiplexer Single 2:1 6-Pin SC-70 T/R - Tape and Reel (Alt: NC7SB3157P6X) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NC7SB3157P6X
|
Avnet Americas | Analog Multiplexer Single 2:1 6-Pin SC-70 T/R - Tape and Reel (Alt: NC7SB3157P6X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 51 Weeks, 3 Days Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7SB3157P6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7SB3157P6X
onsemi
Low Voltage SPDT Analog Switch or 2:1 Multiplexer/Demultiplexer Bus Switch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 6 PIN | |
Manufacturer Package Code | 419AD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 2:1 MULTIPLEXER/DEMULTIPLEXER BUS SWITCH | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 57 dB | |
On-state Resistance Match-Nom | 0.5 Ω | |
On-state Resistance-Max (Ron) | 30 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 7 ns | |
Switch-on Time-Max | 13 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |