Part Details for NC5MP-B by Neutrik USA Inc
Overview of NC5MP-B by Neutrik USA Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC5MP-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F141
|
Newark | Connector, Xlr, Plug, 5 Position, No. Of Contacts:5Contacts, Gender:Plug, Connector Mounting:Panel Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Metal Body, Product Range:P Series, Colour:Black Rohs Compliant: Yes |Neutrik NC5MP-B Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0000 / $12.0000 | Buy Now |
DISTI #
568-NC5MP-B
|
Mouser Electronics | XLR Connectors 5C MALE BLACK GOLD CONTACTS RoHS: Compliant | 96 |
|
$11.1100 / $14.8400 | Buy Now |
DISTI #
70088532
|
RS | Conn, AV, XLR, Plug,5 Cont, Pnl Mnt, Uninsulated, P Series, Solder, Black,7.5A,50V | Neutrik NC5MP-B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0100 / $15.0200 | RFQ |
DISTI #
NEUNC5MP-B
|
Heilind Electronics | Americas - 38 in Stock |
|
$9.6154 / $9.9207 | Buy Now | |
|
Onlinecomponents.com | P Series - Smallest available traditional style metal panel mount connector with large solder cups for ease hard wiring. 5 pole male receptacle, solder contacts - black metal housing, gold contacts RoHS: Compliant |
117 In Stock 1000 Factory Stock |
|
$9.7300 / $14.0500 | Buy Now |
DISTI #
NTR-NC5MP-B
|
TME | Socket, XLR, male, PIN: 5, straight, soldering, black, 7.5A, 27mm Min Qty: 1 | 0 |
|
$8.0500 / $11.6200 | RFQ |
DISTI #
NEUNC5MP-B
|
Interstate Connecting Components | 12 |
|
$9.6154 / $9.9207 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 33 |
|
$6.0000 / $9.2300 | Buy Now |
|
Master Electronics | P Series - Smallest available traditional style metal panel mount connector with large solder cups for ease hard wiring. 5 pole male receptacle, solder contacts - black metal housing, gold contacts RoHS: Compliant |
117 In Stock 1000 Factory Stock |
|
$9.7300 / $14.0500 | Buy Now |
Part Details for NC5MP-B
NC5MP-B CAD Models
NC5MP-B Part Data Attributes:
|
NC5MP-B
Neutrik USA Inc
Buy Now
|
Compare Parts:
NC5MP-B
Neutrik USA Inc
|
Samacsys Manufacturer | Neutrik |