Part Details for NBSS141207-02 by L-com Inc
Overview of NBSS141207-02 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBSS141207-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8758
|
Newark | Enclosure, Weatherproof, Ss, Ip66/Nema4X, Enclosure Type:Outdoor/Weatherproof, Enclosure Material:304 Stainless Steel, External Height - Metric:368.3Mm, External Width - Metric:330.2Mm, External Depth - Metric:198.88Mm Rohs Compliant: Yes |L-Com NBSS141207-02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$590.0000 | Buy Now |
DISTI #
5073-NBSS141207-02-ND
|
DigiKey | ENCL SS 14X12X07" W/MOD ENCL Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$507.3490 / $523.0800 | Buy Now |
DISTI #
72041179
|
RS | Enclosure, 14x12x06, Weatherproof, IP66 4X | L-com NBSS141207-02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$590.0000 | RFQ |
|
Onlinecomponents.com | ENCL SS 14x12x07" w/MOD ENCL RoHS: Compliant | 0 |
|
$525.6900 / $556.4000 | Buy Now |
DISTI #
77747428
|
Verical | NBSS141207-02 Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$531.0000 / $590.0000 | Buy Now |
DISTI #
NBSS141207-02
|
L-com US | This L-com box is a rugged weatherproof enclosure that is ideal for both indoor and outdoor applications, and they can ship on the same day. Constructed from 16ga. Brushed 304 Stainless Steel that provides superior protection against corrosion, chemicals and wet conditions. The enclosure is constructed with UV protected and impact resistant material to ensure protection in any environment. The integrated welded mounting flange allows the enclosure to be mounted directly to any flat wall surface provided proper screws are used into secure studs. The enclosure can also be mounted to a wide range of pole diameters with one of our optional pole mounting hardware kits. The fully gasketed lid features a 316 stainless steel removable hinge pin that allows for quick removal & reattachment with only a pair of pliers. The enclosure comes with a 304 stainless steel latch with padlock eye allowing you to secure the enclosure from tampering. The L-com NBSS141207-02 is ideal for custom applications, which may require special modifications to the enlcosure. Mounting stand-offs inside the enclosure can be used for mounting one of our blank accessory plates like the aluminum HGX-PLATE01 or the non-metallic starboard HGX-NPLATE08. The L-com HGX-PMT series of pole mounting kits allow the populated enclosure to be securely mounted to a variety of different size poles. Compatible versions include HGX-PMT13, HGX-PMT16, HGX-PMT28, HGX-PMT29, HGX-PMT30, & HGX-PMT33 *Note: Enclosure ports (Cable conduit connector and N-type holes for lightning protectors or connectors) must be properly sealed to maintain NEMA Type 4X / IP66 rating. Min Qty: 1 Package Multiple: 1 | 99 |
|
$531.0000 / $590.0000 | Buy Now |