Part Details for NB2-CASS-14U-4 by Omega Engineering
Overview of NB2-CASS-14U-4 by Omega Engineering
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB2-CASS-14U-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC8037
|
Newark | Thermocouple Probe, Stainless Steel, 4", Length:4", External Diameter:0.25", Probe Body Material:Stainless Steel, Product Range:Nb-Ss Series Rohs Compliant: Yes |Omega NB2-CASS-14U-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$102.6300 | Buy Now |
DISTI #
NB2-CASS-14U-4
|
Avnet Americas | THERMOCOUPLE PROBES WITH INDUSTRIAL PROTECTION HEADS - Bulk (Alt: NB2-CASS-14U-4) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 8 Factory Stock |
|
$82.7628 / $94.4013 | Buy Now |
DISTI #
30AC8037
|
Avnet Americas | THERMOCOUPLE PROBES WITH INDUSTRIAL PROTECTION HEADS - Bulk (Alt: 30AC8037) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 3 Partner Stock |
|
$102.6300 | Buy Now |
DISTI #
74749606
|
RS | Thermocouples, T/C s Mounted in Heads , T/C ASSEMBLY W/ALUMINUM HEAD | Omega Engineering NB2-CASS-14U-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$102.6300 | Buy Now |
DISTI #
NB2-CASS-14U-4
|
Avnet Americas | THERMOCOUPLE PROBES WITH INDUSTRIAL PROTECTION HEADS - Bulk (Alt: NB2-CASS-14U-4) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 8 Factory Stock |
|
$82.7628 / $94.4013 | Buy Now |
DISTI #
30AC8037
|
Avnet Americas | THERMOCOUPLE PROBES WITH INDUSTRIAL PROTECTION HEADS - Bulk (Alt: 30AC8037) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 3 Partner Stock |
|
$102.6300 | Buy Now |
DISTI #
2810584
|
element14 Asia-Pacific | THERMOCOUPLE PROBE, STAINLESS STEEL, 4" RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$113.2726 | Buy Now |
DISTI #
2810584
|
Farnell | THERMOCOUPLE PROBE, STAINLESS STEEL, 4" RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 3 |
|
$109.9200 | Buy Now |