Part Details for NB1-ICSS-14U-12 by Omega Engineering
Overview of NB1-ICSS-14U-12 by Omega Engineering
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB1-ICSS-14U-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC8036
|
Newark | Thermocouple Probe, Stainless Steel, 12", Length:12", External Diameter:0.25", Probe Body Material:Stainless Steel, Product Range:Nb-Ss Series Rohs Compliant: Yes |Omega NB1-ICSS-14U-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$102.6300 | Buy Now |
DISTI #
NB1-ICSS-14U-12
|
Avnet Americas | THERMOCOUPLE PROBES WITH INDUSTRIAL PROTECTION HEADS - Bulk (Alt: NB1-ICSS-14U-12) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 25 Factory Stock |
|
$82.7628 / $94.4013 | Buy Now |
DISTI #
30AC8036
|
Avnet Americas | THERMOCOUPLE PROBES WITH INDUSTRIAL PROTECTION HEADS - Bulk (Alt: 30AC8036) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 8 Partner Stock |
|
$102.6300 | Buy Now |
DISTI #
74749383
|
RS | Thermocouples, T/C s Mounted in Heads , T/C ASSEMBLY W/CAST IRON HEAD | Omega Engineering NB1-ICSS-14U-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$102.6300 | Buy Now |
DISTI #
NB1-ICSS-14U-12
|
Avnet Americas | THERMOCOUPLE PROBES WITH INDUSTRIAL PROTECTION HEADS - Bulk (Alt: NB1-ICSS-14U-12) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 25 Factory Stock |
|
$82.7628 / $94.4013 | Buy Now |
DISTI #
30AC8036
|
Avnet Americas | THERMOCOUPLE PROBES WITH INDUSTRIAL PROTECTION HEADS - Bulk (Alt: 30AC8036) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 8 Partner Stock |
|
$102.6300 | Buy Now |
DISTI #
4138641
|
element14 Asia-Pacific | THERMOCOUPLE PROBE, STAINLESS STEEL, 12" RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$113.5743 | Buy Now |
DISTI #
2810583
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$103.2130 | Buy Now |
DISTI #
4138641
|
Farnell | THERMOCOUPLE PROBE, STAINLESS STEEL, 12" RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 8 |
|
$110.4844 | Buy Now |
DISTI #
2810583
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$98.5782 | Buy Now |