Part Details for N515P-C132-10-3F by L-com Inc
Overview of N515P-C132-10-3F by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N515P-C132-10-3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK2229
|
Newark | Pwr Cord, N5-15P-2X Iec C13, 3 , 10A, Connector To Connector:Nema 5-15P To 2X Iec 60320 C13, Cable Length - Metric:914.4Mm, Current Rating:10A, Voltage Rating:125V, Jacket Color:Black, Product Range:-, Cable Length - Imperial:3Ft |L-Com N515P-C132-10-3F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$5.2800 | Buy Now |
DISTI #
5073-N515P-C132-10-3F-ND
|
DigiKey | N5-15P - 2C13 SPLIT POWER CORD, Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.1085 / $10.7700 | Buy Now |
DISTI #
73604209
|
RS | N5-15P 2C13 Split Power Cord10A125V3 FT- | L-com N515P-C132-10-3F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$6.7900 | Buy Now |
|
Onlinecomponents.com | N5-15P - 2C13 Split Power Cord, 10A, 125V, 3 FT | 0 |
|
$5.8100 / $8.8200 | Buy Now |
DISTI #
77747105
|
Verical | N515P-C132-10-3F Min Qty: 13 Package Multiple: 1 | Americas - 251 |
|
$5.9073 / $6.7900 | Buy Now |
DISTI #
4126078
|
element14 Asia-Pacific | PWR CORD, N5-15P-2X IEC C13, 3 , 10A RoHS: Not Compliant Min Qty: 1 Container: Each | 3 |
|
$10.6710 | Buy Now |
DISTI #
4126078
|
Farnell | PWR CORD, N5-15P-2X IEC C13, 3 , 10A RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 3 |
|
$9.8716 | Buy Now |
DISTI #
N515P-C132-10-3F
|
L-com US | L-Com’s N5-15P - 2C13 Split Power Cord N515P-C132-10-3F is in stock and ready to ship on the same day of order. The 18AWG 3FT black power cord is designed to save space in crowded racks and enclosures. These 3 ft split power cords are designed to eliminate space wasting cable slack and cable loops. Our L-Com split power cord specialists are ready and available to answer any questions you may have on the N5-15P - 2C13 Split Power Cord. The 3 ft power cable carries 15 amps of current along with the heavy 18-gauge wire. This black power cord is a N5-15P - 2C13 Split Power Cord with 10A, 125V and 3 ft. length. Contact L-Com’s expert technical support for assistance with the split power cord and or any power cords. Download our N515P-C132-10-3F CAD drawing with dimensions for details. Our knowledgeable sales team simplifies the purchasing process and ensures that your N5-15P - 2C13 split power cord will be exact to spec. The split power cord N515P-C132-10-3F from L-Com comes in multiple lengths that provide design flexibility. The 3ft black power cable is used to connect powered equipment such as PCs, servers, routers and switches. Order your N5-15P - 2C13 Split Power Cord N515P-C132-10-3F today from L-Com. There is no MOQs (minimum order quantity) and the product ships on the same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 251 |
|
$5.9100 / $6.7900 | Buy Now |