Part Details for N50B-06 by HAKKO Corporation
Overview of N50B-06 by HAKKO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N50B-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | N50B-06 Desoldering Nozzle 1.6mm x 3.0mm, N50 Series | 0 |
|
$19.1100 / $23.9800 | Buy Now |
DISTI #
821SO5006
|
Techni-Tool, Inc. | Hakko N50B-06 Desoldering Nozzle 1.6mm x 3.0mm, N50 Series | 0 |
|
$19.3700 | Buy Now |
DISTI #
821SO5006
|
TestEquity LLC | Hakko N50B-06 Desoldering Nozzle 1.6mm x 3.0mm, N50 Series | 0 |
|
$19.3700 | Buy Now |