Part Details for N286-100G-SR4-S by Tripp Lite
Overview of N286-100G-SR4-S by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N286-100G-SR4-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1924
|
Newark | Transceiver Module, 100Gbps, 850Nm, 100M, Wavelength Typ:850Nm, Supply Voltage:-, Data Rate Max:100Gbps, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N286-100G-SR4-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$240.0000 | Buy Now |
DISTI #
95-N286-100G-SR4-S-ND
|
DigiKey | FIBER TXRX QSFP28 100GBPS 850NM Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$422.5740 | Buy Now |
DISTI #
545-N286-100G-SR4-S
|
Mouser Electronics | I/O Connectors 100GBASE-SR MM MPO FIBR TRANSV RoHS: Compliant | 0 |
|
$397.4600 / $428.8900 | Order Now |
DISTI #
74614961
|
RS | Cisco Compatible QSFP-100G-SR4-S QSFP28 Transceiver, 100GBase, Multimode MTP/MP | Tripp Lite N286-100G-SR4-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$451.5000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$406.3500 / $430.0900 | Buy Now | |
|
Neutron USA | CISCO QSFP-100G-SR4S COMPATIBLE QSFP28 TRANSCEIVER 100G MTP/MPO | 32 |
|
$734.9800 | Buy Now |
Part Details for N286-100G-SR4-S
N286-100G-SR4-S CAD Models
N286-100G-SR4-S Part Data Attributes:
|
N286-100G-SR4-S
Tripp Lite
Buy Now
|
Compare Parts:
N286-100G-SR4-S
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |