Part Details for N261-050-AQ by Tripp Lite
Overview of N261-050-AQ by Tripp Lite
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for N261-050-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-N261-050-AQ-ND
|
DigiKey | CAT6A 10G SNAGLESS MOLDED UTP ET Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$28.6714 / $38.7200 | Buy Now |
DISTI #
545-N261-050-AQ
|
Mouser Electronics | Ethernet Cables / Networking Cables 50FT AQUA CAT6A SNGLS PTCH CBL | 0 |
|
$28.3700 / $38.2900 | Order Now |
DISTI #
74796786
|
RS | Cat6a 10G Snagless Molded UTP Ethernet Cable (RJ45 M/M), PoE, Aqua, 50ft (15.2m | Tripp Lite N261-050-AQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$44.6900 / $55.8600 | RFQ |
|
Neutron USA | 50FT CAT6A ENET CABLE SNAGLESS MOLDED UTP 10G POE M/M AQUA | 50 |
|
$59.9900 | Buy Now |