Part Details for N13SP005M-P7.5D0.8 by YAGEO Corporation
Overview of N13SP005M-P7.5D0.8 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N13SP005M-P7.5D0.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-N13SP005M-P7.5D0.8-ND
|
DigiKey | NTC 13MM 5OHM 5A 20% D=0.8 Min Qty: 300 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$0.2427 | Buy Now |
DISTI #
N13SP005M-P7.5D0.8
|
Avnet Americas | Thermistor NTC 5Ohm ±20% 93s 2-Pin Axial Leaded Bulk - Boxed Product (Development Kits) (Alt: N13SP005M-P7.5D0.8) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Container: Box | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 300 Container: Box | 0Box |
|
$0.1189 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR NTC INRUSH CURRENT LIMITERS 5R 13MM THT | 0 |
|
$0.2391 / $0.2750 | RFQ |