Part Details for N105-015-BL by Tripp Lite
Overview of N105-015-BL by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N105-015-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC0112
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite N105-015-BL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5400 / $14.0000 | Buy Now |
DISTI #
TL1267-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 15' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
51 In Stock |
|
$8.4524 / $13.9800 | Buy Now |
DISTI #
545-N105-015-BL
|
Mouser Electronics | Ethernet Cables / Networking Cables Cat5e MoldedShielded Patch Cable-Blue RoHS: Compliant | 0 |
|
$9.2100 / $13.9200 | Order Now |
DISTI #
71308508
|
RS | Tripp Lite 15 Cat5e Molded Shielded Patch Cable STP RJ45 M/M 350 Mhz Blue | Tripp Lite N105-015-BL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.8500 / $15.5700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8000 / $11.6500 | Buy Now |
|
NAC | CAT5E 350 MHZ MOLDED SHIELDED STP PATCH CABLE (RJ45 M/M), BLUE, 15 FT. RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 58 |
|
$10.1300 | Buy Now |
|
Neutron USA | Tripp Lite - Patch cable - RJ-45 (M) to RJ-45 (M) - 15 ft - STP - CAT 5e - molded - blue | 50 |
|
$34.9900 | Buy Now |