Part Details for N/MS3057-24A by Japan Aviation Electronics Industry Limited
Overview of N/MS3057-24A by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N/MS3057-24A
N/MS3057-24A CAD Models
N/MS3057-24A Part Data Attributes:
|
N/MS3057-24A
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
N/MS3057-24A
Japan Aviation Electronics Industry Limited
Connector Accessory, Cable Clamp, Aluminium Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Assembly Item Name | CABLE CLAMP | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINIUM ALLOY | |
Mounting Option 2 | SCREW |