-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, MODULE-13
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MYGTM01210BZN
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MYGTM01210BZN
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, MODULE-13
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | MODULE | |
Package Description | MODULE-13 | |
Pin Count | 13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | +12V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 17 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-X13 | |
Length | 36.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 12 V | |
Output Voltage-Min | 5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 29.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 2.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES | |
Width | 36.4 mm |