Part Details for MXHB9500-9.5-09P-BK01-CU-S-A by Maxim Integrated Products
Overview of MXHB9500-9.5-09P-BK01-CU-S-A by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXHB9500-9.5-09P-BK01-CU-S-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Tin 1x9P Corner pin Three sides 9 1 9.5mm -40��~+105�� 20A 300V Black 10~22 Through Hole Copper Alloy 0.5~4.0 Plugin,P=9.5mm Barrier Terminal Blocks ROHS | 314 |
|
$0.2880 / $0.4854 | Buy Now |