Part Details for MX25U12835FZ2I-10G by Macronix International Co Ltd
Overview of MX25U12835FZ2I-10G by Macronix International Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MX25U12835FZ2I-10G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-1136-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 8WSON Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2132 In Stock |
|
$2.3469 / $3.2500 | Buy Now |
DISTI #
MX25U12835FZ2I-10G
|
Avnet Americas | CMOS MXSMIO (Serial Multi I/O) Flash Memory 128Mb Capacity 128M x 1/64M x 2/32M x 4 Organization 104MHz Speed 1.8V Supply Voltage 8-Pin WSON Tray - Trays (Alt: MX25U12835FZ2I-10G) RoHS: Compliant Min Qty: 4800 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.8300 | Buy Now |
|
Future Electronics | MX25U Series 1.8 V 128 Mb (x 1/x 2/x 4) 104 MHz Industrial Serial Flash - WSON-8 RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Container: Tray | 0Tray |
|
$2.4300 | Buy Now |
DISTI #
MX25U12835FZ2I-10G
|
Avnet Americas | CMOS MXSMIO (Serial Multi I/O) Flash Memory 128Mb Capacity 128M x 1/64M x 2/32M x 4 Organization 104MHz Speed 1.8V Supply Voltage 8-Pin WSON Tray - Trays (Alt: MX25U12835FZ2I-10G) RoHS: Compliant Min Qty: 4800 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.8300 | Buy Now |
DISTI #
MX25U12835FZ2I-10G
|
Avnet Americas | CMOS MXSMIO (Serial Multi I/O) Flash Memory 128Mb Capacity 128M x 1/64M x 2/32M x 4 Organization 104MHz Speed 1.8V Supply Voltage 8-Pin WSON Tray - Trays (Alt: MX25U12835FZ2I-10G) RoHS: Compliant Min Qty: 4800 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.8300 | Buy Now |
DISTI #
SMC-MX25U12835FZ2I-10G
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2014+ | 250 |
|
RFQ | |
DISTI #
SMC-MX25U12835FZ2I-10G
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 312 |
|
RFQ | |
DISTI #
MX25U12835FZ2I-10G/TRAY
|
Avnet Silica | CMOS MXSMIO (Serial Multi I/O) Flash Memory 128Mb Capacity 128M x 1/64M x 2/32M x 4 Organization 104MHz Speed 1.8V Supply Voltage 8-Pin WSON Tray (Alt: MX25U12835FZ2I-10G/TRAY) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 1 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for MX25U12835FZ2I-10G
MX25U12835FZ2I-10G CAD Models
MX25U12835FZ2I-10G Part Data Attributes
|
MX25U12835FZ2I-10G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25U12835FZ2I-10G
Macronix International Co Ltd
Flash, 32MX4, PDSO8, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | QFN | |
Package Description | WSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | CAN BE ORGANISED AS 128 MBIT X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |