Part Details for MX25L12872FZNI-10G by Macronix International Co Ltd
Overview of MX25L12872FZNI-10G by Macronix International Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MX25L12872FZNI-10G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX25L12872FZNI-10G-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 8WSON Min Qty: 5700 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4398 | Buy Now |
DISTI #
MX25L12872FZNI-10G
|
Avnet Americas | NAND Flash 128Mb 3V Serial 8-Pin WSON - Trays (Alt: MX25L12872FZNI-10G) RoHS: Compliant Min Qty: 5700 Package Multiple: 570 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.2200 | Buy Now |
DISTI #
MX25L12872FZNI-10G
|
Avnet Americas | NAND Flash 128Mb 3V Serial 8-Pin WSON - Trays (Alt: MX25L12872FZNI-10G) RoHS: Compliant Min Qty: 5700 Package Multiple: 570 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.2200 | Buy Now |
DISTI #
MX25L12872FZNI-10G
|
Avnet Americas | NAND Flash 128Mb 3V Serial 8-Pin WSON - Trays (Alt: MX25L12872FZNI-10G) RoHS: Compliant Min Qty: 5700 Package Multiple: 570 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.2200 | Buy Now |
DISTI #
MX25L12872FZNI-10G/TRAY
|
Avnet Silica | NAND Flash 128Mb 3V Serial 8-Pin WSON (Alt: MX25L12872FZNI-10G/TRAY) RoHS: Compliant Min Qty: 570 Package Multiple: 570 Lead time: 12 Weeks, 0 Days | Silica - 2850 |
|
Buy Now | |
|
New Advantage Corporation | NOR-Flash Memory 128M SPI - Quad I/O, QPI 133MHz / 8-WSON RoHS: Compliant Min Qty: 1 Package Multiple: 570 | 2500 |
|
$1.8000 / $1.9400 | Buy Now |
Part Details for MX25L12872FZNI-10G
MX25L12872FZNI-10G CAD Models
MX25L12872FZNI-10G Part Data Attributes:
|
MX25L12872FZNI-10G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L12872FZNI-10G
Macronix International Co Ltd
Flash,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | HVSON, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ALSO IT CAN BE CONFIGURED AS 64M X 2 AND 128M X 1 | |
Alternate Memory Width | 4 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |