Part Details for MX235-5.0-09P-GY01-CU-A by Maxim Integrated Products
Overview of MX235-5.0-09P-GY01-CU-A by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX235-5.0-09P-GY01-CU-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 16~20 5mm -40��~+105�� 10A 9P Tin Copper Alloy 300V Gray 9 1 Plugin,P=5.0mm Spring Clamp System Terminal Block ROHS | 2216 |
|
$0.3056 / $0.5380 | Buy Now |