Part Details for MX128-5.0-09P-GN01-CU-Y-A by Maxim Integrated Products
Overview of MX128-5.0-09P-GN01-CU-Y-A by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX128-5.0-09P-GN01-CU-Y-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Copper Alloy 10A -40��~+105�� 300V Green Tin 12~24 5mm 1 9 Plugin,P=5mm Screw terminal ROHS | 1582 |
|
$0.2618 / $0.4722 | Buy Now |