Part Details for MVI-14 by Altech Corporation
Overview of MVI-14 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVI-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVI-14-ND
|
DigiKey | PCB TERM14PPLUG-INCARD EDGE 635M Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4982 | Buy Now |
DISTI #
845-MVI-14
|
Mouser Electronics | Pluggable Terminal Blocks PCB14pl PluginCard Edge 6.35mm 25A RoHS: Compliant | 0 |
|
$7.0100 / $7.4900 | Order Now |
DISTI #
71227703
|
RS | PCB Term,14 pole, Plug-in, Card, Edge, 6.35mmPS,25A,300V | Altech Corp MVI-14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8200 / $7.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$5.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0100 / $9.1400 | Buy Now |
DISTI #
10115009
|
TestEquity LLC | Altech MVI-14 Plugable PCB Block, 6.35mm Pin Spacing, 14 Poles, 88.9 mm Lgth | 0 |
|
$8.9300 | Buy Now |
Part Details for MVI-14
MVI-14 CAD Models
MVI-14 Part Data Attributes:
|
MVI-14
Altech Corporation
Buy Now
|
Compare Parts:
MVI-14
Altech Corporation
|
Samacsys Manufacturer | Altech |