Part Details for MV50152 by Fairchild Semiconductor Corporation
Overview of MV50152 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Price & Stock for MV50152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MV50152-ND
|
DigiKey | LED RED CLEAR T-1 3/4 T/H Min Qty: 6000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.0600 | Buy Now |
|
Rochester Electronics | Single Color LED, Standard Red, Clear Red, T-1 3/4, 4.7mm ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.0484 / $0.0569 | Buy Now |
Part Details for MV50152
MV50152 CAD Models
MV50152 Part Data Attributes:
|
MV50152
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MV50152
Fairchild Semiconductor Corporation
Single Color LED, Red, Clear Red, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 2 V | |
Lens Type | CLEAR RED | |
Luminous Intensity-Nom | 2.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.84 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |