Part Details for MV3750 by Quality Technologies Corp
Overview of MV3750 by Quality Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Medical Imaging
Part Details for MV3750
MV3750 CAD Models
MV3750 Part Data Attributes:
|
MV3750
Quality Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
MV3750
Quality Technologies Corp
Single Color LED, High Efficiency Red, T-1 3/4, 5mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 |
Alternate Parts for MV3750
This table gives cross-reference parts and alternative options found for MV3750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV3750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3750-OPTION-100 | Single Color LED, High Efficiency Red, T-1 3/4, 5mm | Broadcom Limited | MV3750 vs HLMP-3750-OPTION-100 |
MV37509.MP97 | Single Color LED Array, Ultra Bright High Efficiency Red, Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV3750 vs MV37509.MP97 |
MV37509.MP8A | Single Color LED Array, Ultra Bright High Efficiency Red, Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV3750 vs MV37509.MP8A |
HLMP-3750-OPTION-100 | Single Color LED, High Efficiency Red, T-1 3/4, 5mm | Hewlett Packard Co | MV3750 vs HLMP-3750-OPTION-100 |
HLMP-3750A | Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1 3/4, 5mm, | QT Optoelectronics | MV3750 vs HLMP-3750A |
HLMP3750A | Single Color LED, Red, Clear Tinted Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | CML Innovative Technologies | MV3750 vs HLMP3750A |
HLMP-3750-OPTION-010 | Single Color LED, High Efficiency Red, T-1 3/4, 5mm | Broadcom Limited | MV3750 vs HLMP-3750-OPTION-010 |
MV37509.MP5 | Single Color LED, High Efficiency Red, T-1 3/4, 5mm, | Quality Technologies Corp | MV3750 vs MV37509.MP5 |
HLMP-3750-OPTION-010 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm | Avago Technologies | MV3750 vs HLMP-3750-OPTION-010 |
HLMP-3750-OPTION-100 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm | Avago Technologies | MV3750 vs HLMP-3750-OPTION-100 |