Part Details for MV3350 by Quality Technologies Corp
Overview of MV3350 by Quality Technologies Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MV3350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | T-1 3/4 SINGLE COLOR LED, YELLOW, 5 mm | 31 |
|
$0.1452 | Buy Now |
Part Details for MV3350
MV3350 CAD Models
MV3350 Part Data Attributes:
|
MV3350
Quality Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
MV3350
Quality Technologies Corp
Single Color LED, Yellow, T-1 3/4, 5mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 |
Alternate Parts for MV3350
This table gives cross-reference parts and alternative options found for MV3350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV3350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3850-KL0B2 | Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | MV3350 vs HLMP-3850-KL0B2 |
HLMP-3850-KL0B1 | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | MV3350 vs HLMP-3850-KL0B1 |
HLMP-3850-KL002 | Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | MV3350 vs HLMP-3850-KL002 |
HLMP-3850-KL0VR | Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | MV3350 vs HLMP-3850-KL0VR |
HLMP-3850-KL0B1 | Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | MV3350 vs HLMP-3850-KL0B1 |
HLMP-3850-KL0FH | Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | MV3350 vs HLMP-3850-KL0FH |
HLMP-3850-KL001 | Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | MV3350 vs HLMP-3850-KL001 |
HLMP-3850-KL0B2 | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | MV3350 vs HLMP-3850-KL0B2 |
HLMP-3850-KL001 | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | MV3350 vs HLMP-3850-KL001 |
HLMP-3850-KL0EG | Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | MV3350 vs HLMP-3850-KL0EG |