Part Details for MV3350 by Fairchild Semiconductor Corporation
Overview of MV3350 by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MV3350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MV3350-ND
|
DigiKey | LED YELLOW CLEAR 5MM ROUND T/H Min Qty: 5323 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
42224 In Stock |
|
$0.0600 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 4000 |
|
$0.2852 / $1.0969 | Buy Now |
|
Quest Components | T-1 3/4 SINGLE COLOR LED, YELLOW, 5 mm | 3200 |
|
$0.3656 / $1.4625 | Buy Now |
|
Rochester Electronics | Single Color LED, Yellow, Clear, T-1 3/4, 5mm RoHS: Compliant Status: Active Min Qty: 1 | 42224 |
|
$0.0484 / $0.0569 | Buy Now |
Part Details for MV3350
MV3350 CAD Models
MV3350 Part Data Attributes:
|
MV3350
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MV3350
Fairchild Semiconductor Corporation
Single Color LED, Yellow, Clear, T-1 3/4, 5mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3 V | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.64 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 24 deg |
Alternate Parts for MV3350
This table gives cross-reference parts and alternative options found for MV3350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV3350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV3350 | Single Color LED, Yellow, T-1 3/4, 5mm, | Quality Technologies Corp | MV3350 vs MV3350 |