Part Details for MV055F2DAX350E by Eaton Corporation
Overview of MV055F2DAX350E by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MV055F2DAX350E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MV055F2DAX350E
|
Avnet Americas | Fuse 350A 5500V 2-Pin Clip Holder - Bulk (Alt: MV055F2DAX350E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,563.2026 / $5,381.7700 | Buy Now |
DISTI #
504-MV055F2DAX350E
|
Mouser Electronics | Specialty Fuses 5500V 350A For Transfrmr and Feedr RoHS: Not Compliant | 0 |
|
$5,288.1800 | Order Now |
Part Details for MV055F2DAX350E
MV055F2DAX350E CAD Models
MV055F2DAX350E Part Data Attributes
|
MV055F2DAX350E
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MV055F2DAX350E
Eaton Corporation
Electric Fuse, Medium Blow, 350A, 5500VAC, 5500VDC, 50000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | MEDIUM | |
Body Height | 400.05 mm | |
Body Length or Diameter | 76.2 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 911600 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 350 A | |
Rated Voltage(AC) | 5500 V | |
Rated Voltage(DC) | 5500 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |