Part Details for MUSBR-05-S-O-B-SM-A by Samtec Inc
Overview of MUSBR-05-S-O-B-SM-A by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MUSBR-05-S-O-B-SM-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T0065
|
Newark | Mini Usb Conn, 2.0 Type B, Rcpt, 5Pos, Usb Connector Type:Mini Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Product Range:Musbr Series Rohs Compliant: No |Samtec MUSBR-05-S-O-B-SM-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4832 |
|
$0.6390 / $1.3300 | Buy Now |
DISTI #
85AJ3446
|
Newark | Mini Usb Conn, 2.0 Type B, R/A Rcpt, 5P Rohs Compliant: Yes |Samtec MUSBR-05-S-O-B-SM-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9130 / $1.5700 | Buy Now |
DISTI #
SAM9739-ND
|
DigiKey | CONN RCPT USB2.0 MINI B SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Tray |
5117 In Stock |
|
$0.7250 / $1.1100 | Buy Now |
DISTI #
MUSBR-05-S-O-B-SM-
|
Avnet Americas | USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle - Trays (Alt: MUSBR-05-S-O-B-SM-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Tray | 4832 Factory Stock |
|
$0.6500 / $1.9400 | Buy Now |
DISTI #
200-MUSBR05SOBSMA
|
Mouser Electronics | USB Connectors "Mini Universal Serial Bus RoHS: Compliant | 102 |
|
$0.4500 / $1.9400 | Buy Now |
|
Onlinecomponents.com | Mini Universal Serial Bus, High-Retention RoHS: Compliant |
6757 In Stock |
|
$0.4860 / $1.1421 | Buy Now |
|
Powell Electronics | Mini Univ Serial Bus High-Retention Min Qty: 1 | 3189 |
|
$1.9400 / $650.0000 | Buy Now |
DISTI #
MUSBR-05-S-O-B-SM-A
|
Avnet Abacus | USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle (Alt: MUSBR-05-S-O-B-SM-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Mini Universal Serial Bus, High-Retention RoHS: Compliant |
6757 In Stock |
|
$0.4860 / $1.1421 | Buy Now |
Part Details for MUSBR-05-S-O-B-SM-A
MUSBR-05-S-O-B-SM-A CAD Models
MUSBR-05-S-O-B-SM-A Part Data Attributes:
|
MUSBR-05-S-O-B-SM-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MUSBR-05-S-O-B-SM-A
Samtec Inc
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks, 3 Days | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.157 inch | |
Body Depth | 0.362 inch | |
Body Length | 0.39 inch | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | MINI-USB2.0 B | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 |