Part Details for MURS160-13-F by SPC Multicomp
Overview of MURS160-13-F by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MURS160-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8634
|
Newark | Diode, Fast Recovery, 1A, 600V, Do-214Aa-2, Repetitive Peak Reverse Voltage:600V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.25V, Reverse Recovery Time:50Ns, Forward Surge Current:35A Rohs Compliant: Yes |Multicomp Pro MURS160-13-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7401 |
|
$0.0640 | Buy Now |
DISTI #
65W8635
|
Newark | Diode, Fast Recovery, 1A, 600V, Do-214Aa-2, Full Reel, Repetitive Peak Reverse Voltage:600V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.25V, Reverse Recovery Time:50Ns, Forward Surge Current:35A Rohs Compliant: Yes |Multicomp Pro MURS160-13-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for MURS160-13-F
MURS160-13-F CAD Models
MURS160-13-F Part Data Attributes:
|
MURS160-13-F
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MURS160-13-F
SPC Multicomp
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MURS160-13-F
This table gives cross-reference parts and alternative options found for MURS160-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS160-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1JL | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rugao Dachang Electronics Co Ltd | MURS160-13-F vs RS1JL |
FM4005-MS | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | MURS160-13-F vs FM4005-MS |
GR1JF5 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | MURS160-13-F vs GR1JF5 |
SFR105 | Rectifier Diode, 1 Element, 1A, 600V V(RRM) | Taiwan Semiconductor | MURS160-13-F vs SFR105 |
HS1JF2 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | MURS160-13-F vs HS1JF2 |
HS1JBF3 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | MURS160-13-F vs HS1JBF3 |
RA158E-TP-HF | Rectifier Diode, | Micro Commercial Components | MURS160-13-F vs RA158E-TP-HF |
FFM105-MS-H | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | MURS160-13-F vs FFM105-MS-H |
MURS160-M | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | MURS160-13-F vs MURS160-M |
SFM18 | Rectifier Diode, Schottky, 1 Element, 1A, 600V V(RRM), Silicon, SMA-1, 2 PIN | WEITRON INTERNATIONAL CO., LTD. | MURS160-13-F vs SFM18 |