-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Ultra-Fast Recovery, 5 A, 600 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH1025
|
Newark | Megahertz 5 Amp 600V Ul Rohs Compliant: Yes |Onsemi MURHD560T4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 95000 |
|
$0.6090 | Buy Now |
DISTI #
50M2102
|
Newark | Ultra Fast Diode, 5A, 600V, D-Pack, Full Reel, Repetitive Peak Reverse Voltage:600V, Average Forward Current:5A, Diode Configuration:Single, Forward Voltage Max:2.7V, Reverse Recovery Time:30Ns, Forward Surge Current:50A Rohs Compliant: Yes |Onsemi MURHD560T4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5220 / $0.7070 | Buy Now |
DISTI #
09R9586
|
Newark | Ultra Fast Diode, 5A, 600V, D-Pak, Repetitive Peak Reverse Voltage:600V, Average Forward Current:5A, Diode Configuration:Single, Forward Voltage Max:2.7V, Reverse Recovery Time:30Ns, Forward Surge Current:50A, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi MURHD560T4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5430 / $0.5590 | Buy Now |
DISTI #
MURHD560T4GOSCT-ND
|
DigiKey | DIODE GEN PURP 600V 5A DPAK Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12931 In Stock |
|
$0.5146 / $1.3700 | Buy Now |
DISTI #
MURHD560T4G
|
Avnet Americas | Diode Switching 600V 5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MURHD560T4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 95000 |
|
$0.5095 / $0.6081 | Buy Now |
DISTI #
863-MURHD560T4G
|
Mouser Electronics | Rectifiers MHz FAST RECTIFIER 5A 600V RoHS: Compliant | 2546 |
|
$0.5870 / $1.3300 | Buy Now |
DISTI #
V72:2272_07301219
|
Arrow Electronics | Diode Switching 600V 5A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2405 Container: Cut Strips | Americas - 2500 |
|
$0.5269 / $0.9249 | Buy Now |
|
Future Electronics | MURHD Series 5 A 600 V 30 ns Tab Mount MEGAHERTZ™ Power Rectifier - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5150 | Buy Now |
|
Future Electronics | MURHD Series 5 A 600 V 30 ns Tab Mount MEGAHERTZ™ Power Rectifier - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5150 | Buy Now |
DISTI #
79023239
|
Verical | Diode Switching 600V 5A 3-Pin(2+Tab) DPAK T/R Min Qty: 12 Package Multiple: 1 Date Code: 2405 | Americas - 2500 |
|
$0.5269 / $0.8233 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MURHD560T4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MURHD560T4G
onsemi
Power Rectifier, Ultra-Fast Recovery, 5 A, 600 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.7 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for MURHD560T4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURHD560T4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSURHD8560T4G-VF01 | Rectifier Diode | onsemi | MURHD560T4G vs SSURHD8560T4G-VF01 |
SURHD8560T4G | Power Rectifier, Ultra-Fast Recovery, 5 A, 600 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | MURHD560T4G vs SURHD8560T4G |
MURHD560W1T4G | 600 V, 5.0 A Ultrafast Rectifier, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MURHD560T4G vs MURHD560W1T4G |