-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 5 A, 300 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P8183
|
Newark | Power Rectifier, Ultra-Fast Recovery, Switchmode™, 5 A, 300 V/Reel Rohs Compliant: Yes |Onsemi MURD530T4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
14AC4589
|
Newark | Rectifier, Single, 5A, 300V, To-252, Repetitive Reverse Voltage Vrrm Max:300V, Forward Current If(Av):5A, Diode Configuration:Single, Forward Voltage Vf Max:1.05V, Reverse Recovery Time Trr Max:50Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi MURD530T4G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
MURD530T4GOSCT-ND
|
DigiKey | DIODE GEN PURP 300V 5A DPAK Min Qty: 1 Lead time: 72 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7728 In Stock |
|
$0.6875 / $1.6400 | Buy Now |
DISTI #
MURD530T4G
|
Avnet Americas | Diode Switching 300V 5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MURD530T4G) RoHS: Compliant Min Qty: 1220 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5142 Partner Stock |
|
$0.5084 / $0.6068 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | 1785 |
|
RFQ | ||
|
Quest Components | 1492 |
|
$0.5425 / $2.1700 | Buy Now | |
|
Quest Components | 1428 |
|
$0.8199 / $2.1864 | Buy Now | |
|
Quest Components | 35 |
|
$1.3665 / $2.1864 | Buy Now | |
|
Rochester Electronics | Rectifier Diode, 5A, 300V RoHS: Compliant Status: Obsolete Min Qty: 1 | 3292 |
|
$0.7159 / $0.8422 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MURD530T4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MURD530T4G
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 5 A, 300 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for MURD530T4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURD530T4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SURD8530T4G | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 5 A, 300 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | MURD530T4G vs SURD8530T4G |
ED503S_T0_00001 | Rectifier Diode, 1 Phase, 1 Element, 5A, 300V V(RRM), Silicon, TO-252, GREEN, HERMETIC SEALED, PLASTIC PACKAGE-3/2 | PanJit Semiconductor | MURD530T4G vs ED503S_T0_00001 |