Part Details for MUR2520 by GeneSic Semiconductor Inc
Overview of MUR2520 by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MUR2520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T9832
|
Newark | Rectifier, Fast, Single, 25A, 200V, Do-203Aa, Repetitive Peak Reverse Voltage:200V, Average Forward Current:25A, Forward Voltage Max:1V, Diode Module Configuration:Single, Diode Case Style:Do-4, No. Of Pins:2Pins, Diode Mounting:Studrohs Compliant: Yes |Genesic Semiconductor MUR2520 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0400 | Buy Now |
DISTI #
MUR2520GN-ND
|
DigiKey | DIODE GEN PURP 200V 25A DO4 Min Qty: 500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4980 | Buy Now |
DISTI #
905-MUR2520
|
Mouser Electronics | Rectifiers 200V 25A Super Fast Recovery RoHS: Compliant | 0 |
|
$9.1300 | Order Now |
|
NAC | 200V 25A DO-4 Silicon Stud Rectifier - Super Fast Recovery (Standard Configuration) - Package Type: A2DO-4 RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$10.0300 / $11.5700 | Buy Now |
Part Details for MUR2520
MUR2520 CAD Models
MUR2520 Part Data Attributes:
|
MUR2520
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MUR2520
GeneSic Semiconductor Inc
200V 25A Silicon Super Fast Recovery Rectifier in DO-4 Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 25 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MUR2520
This table gives cross-reference parts and alternative options found for MUR2520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR2520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR2520HR | Rectifier Diode | Digitron Semiconductors | MUR2520 vs MUR2520HR |
MUR2520-PBF | Rectifier Diode | Digitron Semiconductors | MUR2520 vs MUR2520-PBF |