Part Details for MUR-CR2450 B by Murata Manufacturing Co Ltd
Overview of MUR-CR2450 B by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUR-CR2450 B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2984-MUR-CR2450B-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 24.5MM Min Qty: 150 Container: Tray MARKETPLACE PRODUCT |
50000 In Stock |
|
$0.6500 / $0.8400 | Buy Now |