Part Details for MTMM-150-15-T-S-670 by Samtec Inc
Overview of MTMM-150-15-T-S-670 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTMM-150-15-T-S-670
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTMM-150-15-T-S-67
|
Avnet Americas | Variable Post Height Header Strips, 2.00 mm P - Bulk (Alt: MTMM-150-15-T-S-67) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 186 Factory Stock |
|
$3.4100 / $5.7700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.5300 / $6.8100 | Buy Now | |
DISTI #
MTMM-150-15-T-S-67
|
Avnet Americas | Variable Post Height Header Strips, 2.00 mm P - Bulk (Alt: MTMM-150-15-T-S-67) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 186 Factory Stock |
|
$3.4100 / $5.7700 | Buy Now |
DISTI #
MTMM-150-15-T-S-67
|
Avnet Americas | Variable Post Height Header Strips, 2.00 mm P - Bulk (Alt: MTMM-150-15-T-S-67) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 186 Factory Stock |
|
$3.4100 / $5.7700 | Buy Now |
DISTI #
000000000007217262
|
Sager | VARIABLE POST HEIGHT HEADER STRIPS, 2.00 MM PITCH Min Qty: 1 | 186 |
|
$3.0100 / $5.7700 | Buy Now |
|
Master Electronics | 0 |
|
$1.5300 / $6.8100 | Buy Now | |
DISTI #
65a9035f02c77c655fa5cea8
|
Samtec | Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 186 |
|
$1.4000 / $5.7700 | Buy Now |
DISTI #
MTMM-150-15-T-S-670
|
Toby Electronics | MTMM - Samtec 2mm Variable Post Single Row Height Header 1.5mm Body Height Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | 1 |
|
$2.1057 / $4.9597 | Buy Now |