Part Details for MTG71AD2 by APEM Inc
Overview of MTG71AD2 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTG71AD2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W8112
|
Newark | Toggle Rocker Switch Rohs Compliant: Yes |Apem MTG71AD2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.8500 / $101.6000 | Buy Now |
DISTI #
MTG71AD2-ND
|
DigiKey | SWITCH TOGGLE SPDT 4A 30V Min Qty: 100 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.9325 | Buy Now |
DISTI #
642-MTG71AD2
|
Mouser Electronics | Toggle Switches TOGGLE ROCKER SWITCH | 0 |
|
$43.9300 | Order Now |
DISTI #
75000288
|
RS | TOGGLE ROCKER SWITCH | APEM Components MTG71AD2 Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$47.6300 | RFQ |
|
Onlinecomponents.com | Switch Toggle Mom OFF Mom SPDT Rocker Button PC Pins 4A 250VAC 30VDC PC Mount with Threads RoHS: Compliant | 0 |
|
$39.4100 / $107.9500 | Buy Now |
|
Master Electronics | Switch Toggle Mom OFF Mom SPDT Rocker Button PC Pins 4A 250VAC 30VDC PC Mount with Threads RoHS: Compliant | 0 |
|
$39.4100 / $107.9500 | Buy Now |
Part Details for MTG71AD2
MTG71AD2 CAD Models
MTG71AD2 Part Data Attributes:
|
MTG71AD2
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MTG71AD2
APEM Inc
Toggle Switch, SPDT, (on)-off-(on), Momentary, 4A, 30VDC, Solder Terminal, Toggle Actuator, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Length | 0.44 inch | |
Actuator Material | NYLON | |
Actuator Type | TOGGLE | |
Body Height | 16.7 mm | |
Body Length or Diameter | 20 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED; IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.185 inch | |
Termination Type | SOLDER |
Alternate Parts for MTG71AD2
This table gives cross-reference parts and alternative options found for MTG71AD2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTG71AD2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT71CD2 | Toggle Switch, (on)-off-(on), Solder Terminal, Toggle Actuator, Through Hole-straight | APEM Inc | MTG71AD2 vs MT71CD2 |