Part Details for MTFDDAK960TDS-1AW15ABYY by Micron Technology Inc
Overview of MTFDDAK960TDS-1AW15ABYY by Micron Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for MTFDDAK960TDS-1AW15ABYY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3627
|
Newark | Ssd, Sata 6Gbps, Tlc Nand Flash, 960Gb Rohs Compliant: Yes |Micron MTFDDAK960TDS-1AW15ABYY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$316.0700 / $326.6100 | Buy Now |
DISTI #
80AH7308
|
Newark | Ssd, Sata 6Gbps, Tlc Nand Flash, 960Gb, Drive Type:Internal, Form Factor:2.5 Inch, Drive Interface:Sata 6 Gb/S (Sata Iii), Memory Capacity:960Gb, Flash Memory Type:Tlc Nand, Encryption:Aes 256-Bit, Sequential Read Speed:540Mb/S Rohs Compliant: Yes |Micron MTFDDAK960TDS-1AW15ABYY Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$358.9100 / $360.4400 | Buy Now |
DISTI #
MTFDDAK960TDS-1AW15ABYY
|
Avnet Silica | SSD, Internal, 2.5 Inch, SATA 6 Gb/s (SATA III), 960 GB, 3D TLC NAND, AES 256-bit (Alt: MTFDDAK960TDS-1AW15ABYY) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MTFDDAK960TDS-1AW15ABYY
MTFDDAK960TDS-1AW15ABYY CAD Models
MTFDDAK960TDS-1AW15ABYY Part Data Attributes:
|
MTFDDAK960TDS-1AW15ABYY
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFDDAK960TDS-1AW15ABYY
Micron Technology Inc
Secondary Storage Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-XSMA-N22 | |
Length | 100.45 mm | |
Memory Density | 8246337208320 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 1030792151040 words | |
Number of Words Code | 960000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 960GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | TLC NAND TYPE | |
Width | 69.85 mm |