-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PROXIMITY SENSOR-CAPACITIVE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6732
|
Newark | Proximity Sensor, -40 To 85Deg C, Ic Output Type:Open Drain, Sensing Distance:-, Sensor Case Style:Sot-23, No. Of Pins:6Pins, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Microchip MTCH101-I/OT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 452 |
|
$0.4060 / $0.4990 | Buy Now |
DISTI #
MTCH101-I/OT-ND
|
DigiKey | IC PROXIMITY DETECTOR SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Bag |
7023 In Stock |
|
$0.3900 / $0.4800 | Buy Now |
DISTI #
MTCH101-I/OT
|
Avnet Americas | Single Channel Proximity Detector 6-Pin SOT-23 Bag - Bag (Alt: MTCH101-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0 |
|
$0.3900 / $0.4800 | Buy Now |
DISTI #
579-MTCH101-I/OT
|
Mouser Electronics | Proximity Sensors Proximity 1 Input 1 Output Adjustable RoHS: Compliant | 29482 |
|
$0.3790 / $0.4800 | Buy Now |
DISTI #
V36:1790_06454418
|
Arrow Electronics | Capacitive Touch Screen 6-Pin SOT-23 Bag Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2324 | Americas - 6000 |
|
$0.4064 / $0.4620 | Buy Now |
DISTI #
V99:2348_06454418
|
Arrow Electronics | Capacitive Touch Screen 6-Pin SOT-23 Bag Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2225 | Americas - 5900 |
|
$0.4681 | Buy Now |
DISTI #
MTCH101-I/OT
|
Microchip Technology Inc | Proximity 1 Input, 1 Output, Adjustable Sensitivity, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
8276 Alternates Available |
|
$0.3500 / $0.4800 | Buy Now |
DISTI #
70415049
|
RS | Microchip MTCH101-I/OT Capacitive Touch Sensor, 2 - 5.5 V 6-Pin SOT-23 | Microchip Technology Inc. MTCH101-I/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 / $0.7500 | RFQ |
|
Future Electronics | SINGLE CHANNEL PROXIMITY DETECTOR SOT23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0Bag |
|
$0.5100 | Buy Now |
|
Onlinecomponents.com | Single-Channel Proximity Detector - 6-Pin SOT-23 - Bag RoHS: Compliant |
5480 In Stock |
|
$0.3628 / $0.4551 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MTCH101-I/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTCH101-I/OT
Microchip Technology Inc
PROXIMITY SENSOR-CAPACITIVE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Body Breadth | 1.55 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 900000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,CAPACITIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |