Part Details for MTA72ASS16G72LZ-3G2F1 by Micron Technology Inc
Overview of MTA72ASS16G72LZ-3G2F1 by Micron Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for MTA72ASS16G72LZ-3G2F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ1351
|
Newark | Ram Memory Module, 128Gb, Pc4-3200, Memory Speed:3.2Ghz, Module Memory:Pc4-3200, Module Form Factor:288-Pin Ddr4 Sdram Lrdimm, Memory Application:Server Lrdimm, Memory Configuration:16G X 72Bit, Supply Voltage Min:-, Product Range:- Rohs Compliant: Yes |Micron MTA72ASS16G72LZ-3G2F1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1,151.4700 | Buy Now |
DISTI #
557-MTA72ASS16G72LZ-3G2F1-ND
|
DigiKey | DDR4 128GB LRDIMM Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$1,349.2800 | Buy Now |
DISTI #
67AJ1351
|
Avnet Americas | DRAM Module DDR4 SDRAM 128Gbyte 288-Pin LRDIMM - Bulk (Alt: 67AJ1351) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 3 Partner Stock |
|
$1,272.3800 / $1,394.3800 | Buy Now |
DISTI #
MTA72ASS16G72LZ-3G
|
Avnet Americas | DRAM Module DDR4 SDRAM 128Gbyte 288-Pin LRDIMM - Trays (Alt: MTA72ASS16G72LZ-3G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1,255.5000 / $1,437.7500 | Buy Now |
DISTI #
340-527526
|
Mouser Electronics | Memory Modules DDR4 128GB LRDIMM Z42B | 0 |
|
$1,316.3000 | Order Now |
DISTI #
67AJ1351
|
Avnet Americas | DRAM Module DDR4 SDRAM 128Gbyte 288-Pin LRDIMM - Bulk (Alt: 67AJ1351) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 3 Partner Stock |
|
$1,272.3800 / $1,394.3800 | Buy Now |
DISTI #
MTA72ASS16G72LZ-3G
|
Avnet Americas | DRAM Module DDR4 SDRAM 128Gbyte 288-Pin LRDIMM - Trays (Alt: MTA72ASS16G72LZ-3G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1,255.5000 / $1,437.7500 | Buy Now |
DISTI #
MTA72ASS16G72LZ-3G2F1
|
Avnet Asia | DRAM Module DDR4 SDRAM 128Gbyte 288-Pin LRDIMM (Alt: MTA72ASS16G72LZ-3G2F1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | 0 |
|
$1,151.4706 / $1,287.8290 | Buy Now |
DISTI #
MTA72ASS16G72LZ-3G2F1
|
Avnet Silica | DRAM Module DDR4 SDRAM 128Gbyte 288-Pin LRDIMM (Alt: MTA72ASS16G72LZ-3G2F1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3861324
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1,462.1937 | Buy Now |
Part Details for MTA72ASS16G72LZ-3G2F1
MTA72ASS16G72LZ-3G2F1 CAD Models
MTA72ASS16G72LZ-3G2F1 Part Data Attributes:
|
MTA72ASS16G72LZ-3G2F1
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTA72ASS16G72LZ-3G2F1
Micron Technology Inc
DDR4 DRAM Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Memory IC Type | DDR4 DRAM MODULE |