Datasheets
MT41K128M16JT-125IT:KTR by:

DDR DRAM, 128MX16, CMOS, PBGA96, 8 X 14 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-96

Part Details for MT41K128M16JT-125IT:KTR by Micron Technology Inc

Overview of MT41K128M16JT-125IT:KTR by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MT41K128M16JT-125IT:KTR

Part # Distributor Description Stock Price Buy
Quest Components DDR DRAM, 128MX16, CMOS, PBGA96 3
  • 1 $8.6700
  • 2 $5.7800
$5.7800 / $8.6700 Buy Now

Part Details for MT41K128M16JT-125IT:KTR

MT41K128M16JT-125IT:KTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MT41K128M16JT-125IT:KTR Part Data Attributes:

MT41K128M16JT-125IT:KTR Micron Technology Inc
Buy Now Datasheet
Compare Parts:
MT41K128M16JT-125IT:KTR Micron Technology Inc DDR DRAM, 128MX16, CMOS, PBGA96, 8 X 14 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-96
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICRON TECHNOLOGY INC
Package Description TFBGA,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.36
Access Mode MULTI BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH
JESD-30 Code R-PBGA-B96
JESD-609 Code e1
Length 14 mm
Memory Density 2147483648 bit
Memory IC Type DDR3L DRAM
Memory Width 16
Number of Functions 1
Number of Ports 1
Number of Terminals 96
Number of Words 134217728 words
Number of Words Code 128000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 128MX16
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.2 mm
Self Refresh YES
Supply Voltage-Max (Vsup) 1.45 V
Supply Voltage-Min (Vsup) 1.283 V
Supply Voltage-Nom (Vsup) 1.35 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 8 mm

Alternate Parts for MT41K128M16JT-125IT:KTR

This table gives cross-reference parts and alternative options found for MT41K128M16JT-125IT:KTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT41K128M16JT-125IT:KTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MT41K128M16JT-125AIT:K DDR DRAM, 128MX16, CMOS, PBGA96, FBGA-96 Micron Technology Inc MT41K128M16JT-125IT:KTR vs MT41K128M16JT-125AIT:K
MT41K128M16JT-125AUT:K DDR DRAM, Micron Technology Inc MT41K128M16JT-125IT:KTR vs MT41K128M16JT-125AUT:K
MT41K128M16JT-125:KTR DDR DRAM, 128MX16, CMOS, PBGA96, 8 X 14 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-96 Micron Technology Inc MT41K128M16JT-125IT:KTR vs MT41K128M16JT-125:KTR
MT41K128M16JT-125 DDR DRAM, 128MX16, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 Micron Technology Inc MT41K128M16JT-125IT:KTR vs MT41K128M16JT-125
MT41K128M16JT-125AAT DDR DRAM, 128MX16, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 Micron Technology Inc MT41K128M16JT-125IT:KTR vs MT41K128M16JT-125AAT
MT41K128M16JT-125:K DDR DRAM, 128MX16, 0.225ns, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 Micron Technology Inc MT41K128M16JT-125IT:KTR vs MT41K128M16JT-125:K
MT41K128M16JT-125AIT:KT DDR DRAM, Micron Technology Inc MT41K128M16JT-125IT:KTR vs MT41K128M16JT-125AIT:KT
MT41K128M16JT-125M:KTR DDR DRAM, Micron Technology Inc MT41K128M16JT-125IT:KTR vs MT41K128M16JT-125M:KTR
MT41K128M16JT-125XIT:KT DDR DRAM, Micron Technology Inc MT41K128M16JT-125IT:KTR vs MT41K128M16JT-125XIT:KT
MT41K128M16JT-125MAIT DDR DRAM, 128MX16, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 Micron Technology Inc MT41K128M16JT-125IT:KTR vs MT41K128M16JT-125MAIT
Part Number Description Manufacturer Compare
MT41K128M16JT-125 DDR DRAM, 128MX16, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 Micron Technology Inc MT41K128M16JT-125IT:KTR vs MT41K128M16JT-125
W632GU6KB12J DDR DRAM, 128MX16, CMOS, PBGA96, WBGA-96 Winbond Electronics Corp MT41K128M16JT-125IT:KTR vs W632GU6KB12J
MT41K128M16JT-125M:KTR DDR DRAM, Micron Technology Inc MT41K128M16JT-125IT:KTR vs MT41K128M16JT-125M:KTR
W632GU6KB12I DDR DRAM, 128MX16, 0.225ns, CMOS, PBGA96, WBGA-96 Winbond Electronics Corp MT41K128M16JT-125IT:KTR vs W632GU6KB12I
MT41K128M16JT-125AUT:K DDR DRAM, Micron Technology Inc MT41K128M16JT-125IT:KTR vs MT41K128M16JT-125AUT:K
MT41K128M16JT-125:K DDR DRAM, 128MX16, 0.225ns, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 Micron Technology Inc MT41K128M16JT-125IT:KTR vs MT41K128M16JT-125:K
MT41K128M16JT-125AIT:KT DDR DRAM, Micron Technology Inc MT41K128M16JT-125IT:KTR vs MT41K128M16JT-125AIT:KT
MT41K128M16JT-125MAIT DDR DRAM, 128MX16, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 Micron Technology Inc MT41K128M16JT-125IT:KTR vs MT41K128M16JT-125MAIT
W632GU6KB12A DDR DRAM, 128MX16, 0.225ns, CMOS, PBGA96, 9 X 13 MM, 0.80 MM PITCH, ROHS COMPLIANT, WBGA-96 Winbond Electronics Corp MT41K128M16JT-125IT:KTR vs W632GU6KB12A
MT41K128M16JT-125AAT DDR DRAM, 128MX16, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 Micron Technology Inc MT41K128M16JT-125IT:KTR vs MT41K128M16JT-125AAT

MT41K128M16JT-125IT:KTR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT41K128M16JT-125IT:KTR by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT41K128M16JT-125IT:KTR by Micron Technology Inc

  • Please alert me when MT41K128M16JT-125IT:KTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MT41K128M16JT-125IT:KTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT41K128M16JT-125IT:KTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MT41K128M16JT-125IT:KTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT41K128M16JT-125IT:KTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT41K128M16JT-125IT:KTR by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: