Part Details for MT41K128M16JT-125 AUT:K TR by Micron Technology Inc
Overview of MT41K128M16JT-125 AUT:K TR by Micron Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT41K128M16JT-125 AUT:K TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
557-MT41K128M16JT-125AUT:KTRCT-ND
|
DigiKey | IC DRAM 2GBIT PARALLEL 96FBGA Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3830 In Stock |
|
$4.7743 / $6.8900 | Buy Now |
DISTI #
MT41K128M16JT-125
|
Avnet Americas | DRAM Chip DDR3L SDRAM 2Gbit 128M X 16 1.35V 96-Pin FBGA T/R - Tape and Reel (Alt: MT41K128M16JT-125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$4.2532 / $4.8706 | Buy Now |
DISTI #
340-326217-REEL
|
Mouser Electronics | DRAM DDR3 2G 128MX16 FBGA RoHS: Compliant | 0 |
|
$4.7900 | Order Now |
DISTI #
MT41K128M16JT-125 AUT:K TR
|
Avnet Silica | (Alt: MT41K128M16JT-125 AUT:K TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |