Part Details for MT41K128M16JT-125 AIT:K TR by Micron Technology Inc
Overview of MT41K128M16JT-125 AIT:K TR by Micron Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT41K128M16JT-125 AIT:K TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
557-1894-1-ND
|
DigiKey | IC DRAM 2GBIT PARALLEL 96FBGA Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2132 In Stock |
|
$3.9976 / $5.7900 | Buy Now |
DISTI #
MT41K128M16JT-125
|
Avnet Americas | DRAM Chip DDR3L SDRAM 2G-Bit 128Mx16 1.35V 96-Pin F-BGA T/R - Tape and Reel (Alt: MT41K128M16JT-125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.3604 / $3.8482 | Buy Now |
DISTI #
340-135814-REEL
|
Mouser Electronics | DRAM DDR3 2G 128MX16 FBGA RoHS: Compliant | 5312 |
|
$3.7800 / $5.4800 | Buy Now |
|
Bristol Electronics | 472 |
|
RFQ | ||
DISTI #
MT41K128M16JT-125
|
Avnet Americas | DRAM Chip DDR3L SDRAM 2G-Bit 128Mx16 1.35V 96-Pin F-BGA T/R - Tape and Reel (Alt: MT41K128M16JT-125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.3604 / $3.8482 | Buy Now |
DISTI #
MT41K128M16JT-125 AIT:K TR
|
Avnet Silica | DRAM Chip DDR3L SDRAM 2G-Bit 128Mx16 1.35V 96-Pin F-BGA T/R (Alt: MT41K128M16JT-125 AIT:K TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC DRAM 2GBIT PARALLEL 96FBGA / SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 13.75 ns 96-FBGA (8x14) | 59700 |
|
$1.5080 / $2.2610 | Buy Now |