-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR DRAM, 128MX16, 0.195ns, CMOS, PBGA96, 8 X 14 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-96
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2725
|
Newark | Dram, 2Gbit, Ddr3L, Fbga-96, Dram Type:Ddr3L, Memory Configuration:128M X 16Bit, Clock Frequency Max:933Mhz, Ic Case/Package:Fbga, No. Of Pins:96Pins, Supply Voltage Nom:1.35V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Micron MT41K128M16JT-107:K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 637 |
|
$1.3000 | Buy Now |
DISTI #
MT41K128M16JT-107:K-ND
|
DigiKey | IC DRAM 2GBIT PAR 96FBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1207 In Stock |
|
$3.8678 / $5.4200 | Buy Now |
DISTI #
MT41K128M16JT-107:
|
Avnet Americas | DRAM, DDR3L, 2 Gbit, 128M x 16bit, 933 MHz, 96 Pins, FBGA - Bulk (Alt: MT41K128M16JT-107:) RoHS: Compliant Min Qty: 1224 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2240 / $3.6920 | Buy Now |
DISTI #
83AH2725
|
Avnet Americas | DRAM, DDR3L, 2 Gbit, 128M x 16bit, 933 MHz, 96 Pins, FBGA - Bulk (Alt: 83AH2725) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 637 Partner Stock |
|
$4.3700 / $5.4800 | Buy Now |
DISTI #
340-135786-TRAY
|
Mouser Electronics | DRAM DDR3 2G 128MX16 FBGA RoHS: Compliant | 6235 |
|
$3.5400 / $5.2700 | Buy Now |
|
Bristol Electronics | 158 |
|
RFQ | ||
|
Quest Components | 240 |
|
$3.7000 / $6.0000 | Buy Now | |
|
Quest Components | 132 |
|
$4.4400 / $7.2000 | Buy Now | |
|
Ameya Holding Limited | 128MX16 DDR3 SDRAM PLASTIC COMMERCIAL PBF FBGA 1.35V | 12000 |
|
RFQ | |
DISTI #
SMC-MT41K128M16JT-107:K
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1513 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT41K128M16JT-107:K
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT41K128M16JT-107:K
Micron Technology Inc
DDR DRAM, 128MX16, 0.195ns, CMOS, PBGA96, 8 X 14 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-96
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | Micron | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 0.195 ns | |
Additional Feature | AUTO/SELF REFRESH; ALSO OPERATES AT 1.5V NOMINAL SUPPLY | |
Clock Frequency-Max (fCLK) | 933 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 8 | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 128MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 8 | |
Standby Current-Max | 0.012 A | |
Supply Current-Max | 0.219 mA | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for MT41K128M16JT-107:K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT41K128M16JT-107:K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT41K128M16JT-107IT | DDR DRAM, 128MX16, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 | Micron Technology Inc | MT41K128M16JT-107:K vs MT41K128M16JT-107IT |
MT41K128M16JT-107 | DDR DRAM, 128MX16, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 | Micron Technology Inc | MT41K128M16JT-107:K vs MT41K128M16JT-107 |
MT41K128M16JT-107:KTR | DDR DRAM, | Micron Technology Inc | MT41K128M16JT-107:K vs MT41K128M16JT-107:KTR |
MYX4DDR3L128M16JT-125 | DDR DRAM, 128MX16, CMOS, PBGA96, 8 X 14 MM, FBGA-96 | Micross Components | MT41K128M16JT-107:K vs MYX4DDR3L128M16JT-125 |