Part Details for MT40A512M16TB-062E:R TR by Micron Technology Inc
Overview of MT40A512M16TB-062E:R TR by Micron Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT40A512M16TB-062E:R TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
557-MT40A512M16TB-062E:RTRCT-ND
|
DigiKey | IC DRAM 8GBIT PARALLEL 96FBGA Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
470 In Stock |
|
$8.0020 / $11.5800 | Buy Now |
DISTI #
MT40A512M16TB-062E
|
Avnet Americas | DRAM Chip DDR4 SDRAM 8Gbit 512M X 16 1.2V 98-Pin FBGA T/R - Tape and Reel (Alt: MT40A512M16TB-062E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 2000 |
|
$7.4400 / $8.5200 | Buy Now |
DISTI #
340-471779-REEL
|
Mouser Electronics | DRAM DDR4 8G 512MX16 FBGA RoHS: Compliant | 0 |
|
$7.2100 / $9.3600 | Order Now |
DISTI #
MT40A512M16TB-062E
|
Avnet Americas | DRAM Chip DDR4 SDRAM 8Gbit 512M X 16 1.2V 98-Pin FBGA T/R - Tape and Reel (Alt: MT40A512M16TB-062E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 2000 |
|
$7.4400 / $8.5200 | Buy Now |
DISTI #
MT40A512M16TB-062E:R TR
|
Avnet Silica | DRAM Chip DDR4 SDRAM 8Gbit 512M X 16 1.2V 98-Pin FBGA T/R (Alt: MT40A512M16TB-062E:R TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 6 Days | Silica - 2000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 2000 |
|
$11.4900 | Buy Now |