Part Details for MT29F2G08ABAEAWP:E by Micron Technology Inc
Overview of MT29F2G08ABAEAWP:E by Micron Technology Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT29F2G08ABAEAWP:E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7717
|
Newark | Flash Memory, 2Gbit, 0 To 70Deg C, Flash Memory Type:Slc Nand, Memory Configuration:256M X 8Bit, Interfaces:Parallel, Ic Case/Package:Tsop-I, No. Of Pins:48Pins, Clock Frequency Max:50Mhz, Access Time:16Ns, Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron MT29F2G08ABAEAWP:E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1333 |
|
$2.5400 / $2.7500 | Buy Now |
DISTI #
25AK3649
|
Newark | Flash Memory, 2Gbit, 0 To 70Deg C Rohs Compliant: Yes |Micron MT29F2G08ABAEAWP:E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 / $3.8500 | Buy Now |
DISTI #
MT29F2G08ABAEAWP:E-ND
|
DigiKey | IC FLASH 2GBIT PARALLEL 48TSOP I Min Qty: 1 Lead time: 2 Weeks Container: Tray |
3564 In Stock |
|
$2.5816 / $3.5700 | Buy Now |
DISTI #
MT29F2G08ABAEAWP:E
|
Avnet Americas | SLC NAND Flash Parallel 3.3V 2Gbit 256M x 8bit 48-Pin TSOP-I Tray - Trays (Alt: MT29F2G08ABAEAWP:E) RoHS: Compliant Min Qty: 960 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$2.0460 / $2.3430 | Buy Now |
DISTI #
80AH7717
|
Avnet Americas | SLC NAND Flash Parallel 3.3V 2Gbit 256M x 8bit 48-Pin TSOP-I Tray - Bulk (Alt: 80AH7717) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Bulk | 1333 Partner Stock |
|
$2.8100 / $3.7500 | Buy Now |
DISTI #
MT29F2G08ABAEAWP:E
|
Avnet Americas | NAND Flash Memory - Tape and Reel (Alt: MT29F2G08ABAEAWP:E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.0460 / $2.3430 | Buy Now |
DISTI #
340-113916-TRAY
|
Mouser Electronics | NAND Flash SLC 2G 256MX8 TSOP RoHS: Compliant | 388 |
|
$2.5400 / $3.5600 | Buy Now |
DISTI #
V36:1790_07220662
|
Arrow Electronics | SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 48-Pin TSOP-I Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2416 | Americas - 1234 |
|
$2.5349 / $3.5529 | Buy Now |
DISTI #
80930788
|
Verical | SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 48-Pin TSOP-I Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2418 | Americas - 6751 |
|
$3.3130 | Buy Now |
|
Bristol Electronics | 121 |
|
RFQ |
Part Details for MT29F2G08ABAEAWP:E
MT29F2G08ABAEAWP:E CAD Models
MT29F2G08ABAEAWP:E Part Data Attributes
|
MT29F2G08ABAEAWP:E
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT29F2G08ABAEAWP:E
Micron Technology Inc
Flash, 256MX8, 25ns, PDSO48, PLASTIC, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | PLASTIC, TSOP1-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks, 1 Day | |
Samacsys Manufacturer | Micron | |
Access Time-Max | 25 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 2K | |
Number of Terminals | 48 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 2K words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | NO | |
Type | SLC NAND TYPE | |
Width | 12 mm |
Alternate Parts for MT29F2G08ABAEAWP:E
This table gives cross-reference parts and alternative options found for MT29F2G08ABAEAWP:E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT29F2G08ABAEAWP:E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT29F2G08ABAGAWP-IT:GTR | Flash, 256MX8, | Micron Technology Inc | MT29F2G08ABAEAWP:E vs MT29F2G08ABAGAWP-IT:GTR |
MT29F2G08ABAEAWP-AATX | Flash, | Micron Technology Inc | MT29F2G08ABAEAWP:E vs MT29F2G08ABAEAWP-AATX |
MT29F2G08ABAEAWP:ETR | Flash, 256MX8, PDSO48, PLASTIC, TSOP1-48 | Micron Technology Inc | MT29F2G08ABAEAWP:E vs MT29F2G08ABAEAWP:ETR |
MT29F2G08ABAEAWP | Flash, | Micron Technology Inc | MT29F2G08ABAEAWP:E vs MT29F2G08ABAEAWP |
MT29F2G08ABAEAWP-AITX | Flash, | Micron Technology Inc | MT29F2G08ABAEAWP:E vs MT29F2G08ABAEAWP-AITX |
MT29F2G08ABAEAWP-IT:ETR | Flash, 256MX8, PDSO48, TSOP1-48 | Micron Technology Inc | MT29F2G08ABAEAWP:E vs MT29F2G08ABAEAWP-IT:ETR |