Part Details for MT28EW128ABA1LJS-0SIT by Micron Technology Inc
Overview of MT28EW128ABA1LJS-0SIT by Micron Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MT28EW128ABA1LJS-0SIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7597
|
Newark | Flash Memory, 128Mbit, -40 To 85Deg C, Flash Memory Type:Parallel Nor, Memory Configuration:8M X 16Bit/16M X 8Bit, Interfaces:Parallel, Ic Case/Package:Tsop, No. Of Pins:56Pins, Clock Frequency Max:-, Access Time:70Ns Rohs Compliant: Yes |Micron MT28EW128ABA1LJS-0SIT Min Qty: 576 Package Multiple: 1 Date Code: 0 Container: Bulk | 576 |
|
$4.2300 | Buy Now |
DISTI #
82AJ0622
|
Newark | Flash Memory, 128Mbit, -40 To 85Deg C |Micron MT28EW128ABA1LJS-0SIT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9200 / $7.5700 | Buy Now |
DISTI #
557-1778-ND
|
DigiKey | IC FLASH 128MBIT PARALLEL 56TSOP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
783 In Stock |
|
$5.1688 / $7.2100 | Buy Now |
DISTI #
MT28EW128ABA1LJS-0
|
Avnet Americas | NOR Flash Parallel 3.3V 128Mbit 16M/8M X 8bit/16bit 70ns 56-Pin TSOP - Trays (Alt: MT28EW128ABA1LJS-0) RoHS: Compliant Min Qty: 576 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 479 |
|
$4.4516 / $5.0978 | Buy Now |
DISTI #
80AH7597
|
Avnet Americas | NOR Flash Parallel 3.3V 128Mbit 16M/8M X 8bit/16bit 70ns 56-Pin TSOP - Bulk (Alt: 80AH7597) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 576 Partner Stock |
|
$5.6900 / $7.2800 | Buy Now |
DISTI #
340-285188-TRAY
|
Mouser Electronics | NOR Flash EW-SERIES FLASH NOR SLC 8MX16 TSOP RoHS: Compliant | 0 |
|
$5.1600 / $7.2000 | Order Now |
|
Quest Components | FLASH, 8MX16, 70NS, PDSO56 | 186 |
|
$4.5000 / $11.2500 | Buy Now |
|
Ameya Holding Limited | TSOP 56/I°/PARALLEL NOR Flash Embedded Memory SLC 8MX16 | 5156 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
MT28EW128ABA1LJS-0SIT
|
Avnet Asia | NOR Flash Parallel 3.3V 128Mbit 16M/8M X 8bit/16bit 70ns 56-Pin TSOP (Alt: MT28EW128ABA1LJS-0SIT) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 10 Weeks, 0 Days | 0 |
|
$4.2235 / $5.1286 | Buy Now |
Part Details for MT28EW128ABA1LJS-0SIT
MT28EW128ABA1LJS-0SIT CAD Models
MT28EW128ABA1LJS-0SIT Part Data Attributes:
|
MT28EW128ABA1LJS-0SIT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT28EW128ABA1LJS-0SIT
Micron Technology Inc
Flash, 8MX16, 70ns, PDSO56, 14 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | 14 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSOP-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 18 Weeks, 1 Day | |
Date Of Intro | 2016-04-22 | |
Samacsys Manufacturer | Micron | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 14 mm |