Part Details for MT-51 by Master Appliance Corp
Overview of MT-51 by Master Appliance Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT-51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C6783
|
Newark | Tool, Gas Soldering, +2500 Degree F, Ignition Type:Self Ignition, Run Time:2H, Heat Temperature Max:2500°F, Product Range:Microtorch™ Mt-51 Series, Kit Contents:Microtorch, Table-Top Rohs Compliant: Yes |Master Appliance MT-51 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$30.4000 | Buy Now |
DISTI #
MA1041-ND
|
DigiKey | TABLE TOP BUTANE MICROTORCH Min Qty: 1 Lead time: 4 Weeks Container: Box |
45 In Stock |
|
$26.3003 / $30.5400 | Buy Now |
DISTI #
71077018
|
RS | Microtorch, 1.3 in., 3 in., 6.1 in., 5 Oz. | Master Appliance MT-51 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$23.8200 / $26.4600 | Buy Now |
|
Onlinecomponents.com | Flameless Heat Tool, Butane-Powered Microtorch, Table-Top |
4 In Stock |
|
$21.8200 / $25.8500 | Buy Now |
|
Master Electronics | Flameless Heat Tool, Butane-Powered Microtorch, Table-Top |
4 In Stock |
|
$21.8200 / $25.8500 | Buy Now |