Part Details for MSSA2450RG by TE Connectivity
Overview of MSSA2450RG by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MSSA2450RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C5793
|
Newark | Mssa2450Rg=Slide 2 Pole/4 Po |Alcoswitch Te Connectivity MSSA2450RG Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.4100 / $43.1700 | Buy Now |
DISTI #
450-1976-ND
|
DigiKey | SWITCH SLIDE DP4T 0.4VA 20V Min Qty: 200 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.8197 | Buy Now |
DISTI #
6-1437580-0
|
Avnet Americas | Switch Slide ON ON ON DP4T Extended Side Slide 20VDC PC Pins Thru-Hole Tray - Bulk (Alt: 6-1437580-0) RoHS: Not Compliant Min Qty: 200 Package Multiple: 25 Container: Bulk | 0 |
|
$34.1876 / $41.1410 | Buy Now |
DISTI #
506-MSSA2450RG
|
Mouser Electronics | Slide Switches DP4T 20VAC/VDC 0.4W SIDE SLIDE SWITCH | 0 |
|
$46.8200 | Order Now |
|
Onlinecomponents.com | Switch Slide DP4T Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole Tray |
200 In Stock |
|
$31.7300 / $47.8500 | Buy Now |
DISTI #
77578970
|
Verical | Switch Slide DP4T Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Tray Min Qty: 2 Package Multiple: 1 Date Code: 2404 | Americas - 194 |
|
$44.5894 / $60.0376 | Buy Now |
|
Bristol Electronics | 2897 |
|
RFQ | ||
DISTI #
6-1437580-0
|
Avnet Americas | Switch Slide ON ON ON DP4T Extended Side Slide 20VDC PC Pins Thru-Hole Tray - Bulk (Alt: 6-1437580-0) RoHS: Not Compliant Min Qty: 200 Package Multiple: 25 Container: Bulk | 0 |
|
$34.1876 / $41.1410 | Buy Now |
DISTI #
000000000000087434
|
Sager | Slide Switches DP4T 20VAC/VDC 0.4W SIDE SLIDE SWITCH Min Qty: 200 | 0 |
|
$32.4200 / $39.5100 | Buy Now |
|
Master Electronics | Switch Slide DP4T Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole Tray |
200 In Stock |
|
$31.7300 / $47.8500 | Buy Now |
Part Details for MSSA2450RG
MSSA2450RG CAD Models
MSSA2450RG Part Data Attributes:
|
MSSA2450RG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSSA2450RG
TE Connectivity
Slide Switch, DP4T, On-on-on, Latched, 0.4A, 20VDC, 14 PCB Hole Cnt, Solder Terminal, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.355 inch | |
Actuator Material | POLYESTER | |
Actuator Travel | 2.0066 mm | |
Actuator Type | EXTENDED SIDE TYPE | |
Body Breadth | 9.35 mm | |
Body Height | 14.9098 mm | |
Body Length or Diameter | 24 mm | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | COLD ROLLED STEEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 14 | |
Packing Method | TRAY | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP4T | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.115 inch | |
Termination Type | SOLDER | |
Washability | SOLVENT |