-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH SLIDE 4POS 0.41"BLCK T/H
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R8501
|
Newark | Mssa2450G04=Sw Slide, Dp4T Au |Alcoswitch Te Connectivity MSSA2450G04 Min Qty: 273 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.4300 / $35.9500 | Buy Now |
DISTI #
506-MSSA2450G04
|
Mouser Electronics | Slide Switches SLIDE SWITCH RoHS: Compliant | 0 |
|
$38.3500 | Order Now |
|
Onlinecomponents.com | MSSA2450G04=SW SLIDE, DP4T AU RoHS: Compliant |
1238 In Stock |
|
$38.6800 / $66.2100 | Buy Now |
DISTI #
69168473
|
Verical | Switch Slide DP4T Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Tray Min Qty: 1 Package Multiple: 1 Date Code: 2326 | Americas - 1201 |
|
$47.0758 / $83.0740 | Buy Now |
DISTI #
000000000002659953
|
Sager | Slide Switches SLIDE SWITCH Min Qty: 273 | 0 |
|
$33.2200 / $34.5200 | Buy Now |
|
Master Electronics | MSSA2450G04=SW SLIDE, DP4T AU RoHS: Compliant |
1238 In Stock |
|
$38.6800 / $66.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSSA2450G04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSSA2450G04
TE Connectivity
SWITCH SLIDE 4POS 0.41"BLCK T/H
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.41 inch | |
Actuator Material | NYLON | |
Actuator Travel | 2.0066 mm | |
Actuator Type | EXTENDED TOP TYPE | |
Body Breadth | 9.35 mm | |
Body Length or Diameter | 24 mm | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Function | ON-ON-ON | |
Contact Voltage(DC)-Max | 20 V | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | TRAY | |
Surface Mount | NO | |
Switch Function | DP4T | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |