Part Details for MSSA245004 by TE Connectivity
Overview of MSSA245004 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for MSSA245004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R8504
|
Newark | Mssa245004=Sw Slide, Dp4T Ag |Alcoswitch Te Connectivity MSSA245004 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5500 / $16.2400 | Buy Now |
DISTI #
506-MSSA245004
|
Mouser Electronics | Slide Switches DP4T UPRIGHT RoHS: Compliant | 0 |
|
$17.3200 | Order Now |
|
Onlinecomponents.com | Switch Slide DP4T Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray RoHS: Compliant | Alternative Product Available |
|
$16.5900 / $28.1700 | Buy Now |
DISTI #
000000000002659952
|
Sager | Slide Switches DP4T UPRIGHT Min Qty: 400 | 0 |
|
$11.6900 / $16.0100 | Buy Now |
|
Master Electronics | Switch Slide DP4T Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray RoHS: Compliant | Alternative Product Available |
|
$16.5900 / $28.1700 | Buy Now |
Part Details for MSSA245004
MSSA245004 CAD Models
MSSA245004 Part Data Attributes:
|
MSSA245004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSSA245004
TE Connectivity
Slide Switches DP4T UPRIGHT
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.41 inch | |
Actuator Material | NYLON | |
Actuator Travel | 2.0066 mm | |
Actuator Type | EXTENDED TOP TYPE | |
Body Breadth | 9.35 mm | |
Body Length or Diameter | 24 mm | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact Function | ON-ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | TRAY | |
Surface Mount | NO | |
Switch Function | DP4T | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |