-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, 4 Positions, DP4T, On-on-on, Latched, 0.3A, 20VDC, 14 PCB Hole Cnt, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9603
|
Newark | Mssa2450=Mssa Slide Switch Sil |Alcoswitch Te Connectivity MSSA2450 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 386 |
|
$27.2400 | Buy Now |
DISTI #
5-1437580-7
|
Avnet Americas | Switch Slide DP4T Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole - Bulk (Alt: 5-1437580-7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
506-MSSA2450
|
Mouser Electronics | Slide Switches 4POS DP4T VRT T/H EXT TOP SLIDE SWITCH RoHS: Compliant | 0 |
|
$18.9500 | Order Now |
|
Onlinecomponents.com | Switch Slide DP4T Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole |
381 Partner Stock |
|
$20.8300 / $43.7300 | Buy Now |
DISTI #
16562218
|
Verical | Switch Slide DP4T Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 381 |
|
$16.5800 / $17.9000 | Buy Now |
DISTI #
5-1437580-7
|
Avnet Americas | Switch Slide DP4T Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole - Bulk (Alt: 5-1437580-7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity MSSA2450
|
PEI Genesis | Slide Switch 4 Positions DP4 | 386 |
|
Buy Now | |
DISTI #
000000000000004130
|
Sager | Slide Switches 4POS DP4T VRT T/H EXT TOP SLIDE SWITCH | 0 |
|
Buy Now | |
|
Master Electronics | Switch Slide DP4T Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole |
381 Partner Stock |
|
$20.8300 / $43.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSSA2450
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSSA2450
TE Connectivity
Slide Switch, 4 Positions, DP4T, On-on-on, Latched, 0.3A, 20VDC, 14 PCB Hole Cnt, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.41 inch | |
Actuator Material | POLYESTER | |
Actuator Travel | 2.0066 mm | |
Actuator Type | EXTENDED TOP TYPE | |
Additional Feature | LEVER UPRIGHT | |
Body Breadth | 9.35 mm | |
Body Height | 14.986 mm | |
Body Length or Diameter | 24 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .3A@125VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | STEEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Number of Positions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 14 | |
Packing Method | TRAY | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP4T | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.02 inch | |
Termination Type | SOLDER |