-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-MSS14-V-T/R
|
Mouser Electronics | Slide Switches ON-ON-ON 6 PIN SP4T SMD T/R RoHS: Compliant | 2008 |
|
$0.6400 / $1.3300 | Buy Now |
DISTI #
MSS14-V-T/R
|
Avnet Abacus | Switch Slide SP4T Side Slide 0.025A 24VDC 10000Cycles Gull Wing SMD T/R - Tape and Reel (Alt: MSS14-V-T/R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | SWITCH SLIDE 1P4T 25mA 24VDC THT R/A | 0 |
|
$0.4840 / $0.5566 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSS14-V-T/R
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
MSS14-V-T/R
Diptronics Manufacturing Inc
Slide Dip Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Diptronics | |
Switch Type | SLIDE DIP SWITCH |