-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-MSS1210-334KED-ND
|
DigiKey | FIXED IND 330UH 1.2A 340MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1118 In Stock |
|
$2.6500 / $3.9800 | Buy Now |
DISTI #
994-MSS1210-334KED
|
Mouser Electronics | Power Inductors - SMD 330uH Shld 10% 1.7A 360mOhms AECQ2 RoHS: Compliant | 2555 |
|
$1.7100 / $3.7400 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 10/20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1398 |
|
$0.7800 / $3.1800 | Buy Now |
|
Chip1Cloud | Inductor, 330UH, 1.7A, 10%, Pwr, 1.7MHZ | 5510 |
|
RFQ | |
DISTI #
2288313
|
element14 Asia-Pacific | INDUCTOR, 330UH, 1.7A, 10%, PWR, 1.7MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3275 |
|
$1.8469 / $4.1149 | Buy Now |
DISTI #
2288313RL
|
element14 Asia-Pacific | INDUCTOR, 330UH, 1.7A, 10%, PWR, 1.7MHZ RoHS: Compliant Min Qty: 100 Container: Reel | 3275 |
|
$1.8469 / $3.1397 | Buy Now |
DISTI #
2288313
|
Farnell | INDUCTOR, 330UH, 1.7A, 10%, PWR, 1.7MHZ RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 3275 |
|
$1.7041 / $4.3605 | Buy Now |
DISTI #
2288313RL
|
Farnell | INDUCTOR, 330UH, 1.7A, 10%, PWR, 1.7MHZ RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 3275 |
|
$1.7041 / $2.2930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSS1210-334KED
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSS1210-334KED
Coilcraft Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 4747 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.34 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 1.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1.8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |